
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.290 (CNY220.6777) |
| 5+ | CNY188.050 (CNY212.4965) |
| 10+ | CNY171.070 (CNY193.3091) |
| 50+ | CNY171.000 (CNY193.230) |
| 100+ | CNY167.580 (CNY189.3654) |
Product Information
Product Overview
The REC5 series ECONOLINE SMD DC/DC Converter with single and dual-output. It offers standard isolation of 2kVDC with 4/6kVDC options making it ideal for sophisticated high end applications. B pinning is also available with /H isolation of 1.6kVDC. Remote ON/OFF control is possible with the /CTRL option. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
- Feedback regulated output
- Continuous short-circuit protection
- 2:1 and 4:1 Wide inputs
- 86% Efficiency
Applications
Medical, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Medical
2:1
1 Output
1A
-
2kV
Fixed
10.2mm
18V
REC5-RW Series
DIP
5W
5V
-
Regulated
24V
20.3mm
32mm
36V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
