
32 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.080 (CNY469.0404) |
| 5+ | CNY399.620 (CNY451.5706) |
| 10+ | CNY393.070 (CNY444.1691) |
| 50+ | CNY384.630 (CNY434.6319) |
Product Information
Product Overview
REC30E-2424SZ is a REC30E-Z series 30W DC/DC converter. It has high power density, a wide input voltage range in an industry-standard. Despite its small size, this is fully specified device with no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. This converter will find industrial applications where board space is at a premium.
- Input voltage range from 9 to 36VDC, output voltage is 24VDC
- Output current is 1250mA, typical efficiency is 90.5%, single output
- 4:1 wide input voltage range
- Nickel plated metal case material
- 3 years warranty
- Operating temperature range from -40 to +105°C
- Dimension (L x W x H) is 25.4 x 25.4 x 10.0mm
- IEC/EN62638-1 certified
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
ITE
4:1
1 Output
1.25A
-
2kV
Fixed, Adjustable
10mm
9V
REC30E-Z Series
DIP
30W
24V
-
Regulated
24V
25.4mm
25.4mm
36V
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
