Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC30E-2412SZCopy
Manufacturer Standard Lead Time53 weeks
Order Code4155330
Product RangeREC30E-Z Series
Your Part Number
2 In Stock
4 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.150 (CNY351.5995) |
| 5+ | CNY302.620 (CNY341.9606) |
| 10+ | CNY297.700 (CNY336.401) |
| 50+ | CNY286.590 (CNY323.8467) |
| 100+ | CNY281.920 (CNY318.5696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.15 (CNY351.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC30E-2412SZCopy
Manufacturer Standard Lead Time53 weeks
Order Code4155330
Product RangeREC30E-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeREC30E-Z Series
SVHCLead (04-Feb-2026)
Product Overview
REC30E-2412SZ is a REC30E-Z series 30W DC/DC converter. It has high power density, a wide input voltage range in an industry-standard. Despite its small size, this is fully specified device with no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage, and the single output version offers a ±10% trim range. This converter will find industrial applications where board space is at a premium.
- Input voltage range from 9 to 36VDC, output voltage is 12VDC
- Output current is 2500mA, typical efficiency is 90%, single output
- 4:1 wide input voltage range
- Nickel plated metal case material
- 3 years warranty
- Operating temperature range from -40 to +105°C
- Dimension (L x W x H) is 25.4 x 25.4 x 10.0mm
- IEC/EN62638-1 certified
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10mm
Input Voltage DC Min
9V
Product Range
REC30E-Z Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
