Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC20K-2409SZCopy
Manufacturer Standard Lead Time31 weeks
Order Code4469532
Product RangeREC20K-Z Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.860 (CNY149.0018) |
| 5+ | CNY127.550 (CNY144.1315) |
| 10+ | CNY125.670 (CNY142.0071) |
| 50+ | CNY121.150 (CNY136.8995) |
| 100+ | CNY119.180 (CNY134.6734) |
| 250+ | CNY116.280 (CNY131.3964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.86 (CNY149.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC20K-2409SZCopy
Manufacturer Standard Lead Time31 weeks
Order Code4469532
Product RangeREC20K-Z Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 19VDC
Output Current - Output 12.222A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeREC20K-Z Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
REC20K-2409SZ is a REC20K series high power density, wide input voltage range 20W DC/DC converter in an industry standard 1”x1” case size. despite its small size, the REC20K converter is fully specified device with high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple/noise. The outputs are fully protected against short circuits, overcurrent, and overvoltage. This converter fits well in industrial applications where board space is at a premium.
- Wide 4:1 input voltage, single output DC to DC converter
- Input voltage range from 9 to 36VDC
- Nominal output voltage of 9VDC
- 2222mA output current
- 88% typical efficiency
- 3000µF maximum load capacitance
- Derates to 105°C ambient temperature
- ON/OFF control pin
- Dimension (LxWxH) is 25.4mm x 25.4mm x 10.16mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.222A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
REC20K-Z Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
