Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC10K-2412SAW/H2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4469511
Product RangeREC10K-AW Series
Your Part Number
1 In Stock
36 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.530 (CNY112.4689) |
| 5+ | CNY95.840 (CNY108.2992) |
| 10+ | CNY94.310 (CNY106.5703) |
| 50+ | CNY91.600 (CNY103.508) |
| 100+ | CNY90.110 (CNY101.8243) |
| 250+ | CNY88.170 (CNY99.6321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.53 (CNY112.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC10K-2412SAW/H2Copy
Manufacturer Standard Lead Time30 weeks
Order Code4469511
Product RangeREC10K-AW Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max10W
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 1833mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeREC10K-AW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
REC10K-2412SAW/H2 is a REC10K-AW series regulated DC-DC converter in an industry-standard 10W 1”x1” package. Despite its small size, the REC10K-AW converter is a fully specified device with high efficiency, no minimum load, 1600VDC/1min isolation, tight regulation, and low ripple/noise. The outputs are fully protected against short circuits, overcurrent, and overvoltage. This converter fits well in industrial applications where board space is at a premium.
- Wide 4:1 input voltage, single output DC to DC converter
- Input voltage range from 9 to 36VDC
- Nominal output voltage of 12VDC
- 833mA output current
- 86% typical efficiency
- 1000µF maximum load capacitance
- Derates to 100°C ambient temperature
- ON/OFF control pin
- Dimension (LxWxH) is 25.4mm x 25.4mm x 10.16mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
833mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
REC10K-AW Series
DC / DC Converter Type
DIP
Output Power Max
10W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
