Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRE-0505SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1793239
Product RangeRE Series
Your Part Number
40 In Stock
125 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.670 (CNY51.6071) |
| 5+ | CNY44.760 (CNY50.5788) |
| 10+ | CNY43.850 (CNY49.5505) |
| 50+ | CNY43.110 (CNY48.7143) |
| 100+ | CNY42.250 (CNY47.7425) |
| 250+ | CNY41.390 (CNY46.7707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.67 (CNY51.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRE-0505SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1793239
Product RangeRE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RE-0505S is an ECONOLINE DC/DC Unregulated Converter with single-output. The converter is typically used in general purpose power isolation and voltage matching applications and features a full industrial operating temperature range of -40 to 85°C without derating.
- Industry standard pin-out
- Fully encapsulated
- 2kVDC Isolation
- 78 to 80% Efficiency
- 1000µF Maximum capacitive load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RE Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RE-0505S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
