
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.460 (CNY72.8398) |
| 5+ | CNY63.660 (CNY71.9358) |
| 10+ | CNY62.860 (CNY71.0318) |
| 50+ | CNY61.600 (CNY69.608) |
| 100+ | CNY60.370 (CNY68.2181) |
| 250+ | CNY59.140 (CNY66.8282) |
Product Information
Product Overview
The RD-2412D is a 2-output 2W board-mount unregulated ECONOLINE DC/DC Converter has been specifically designed for applications where dual power rails need to be created from a single rail supply is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The selection of industry standard 24VDC input and ±12VDC output voltage options makes this converter suitable for many industrial applications.
- Power sharing on outputs
- 80 to 84% Efficiency
- ±330µF Maximum capacitive load
Applications
Power Management, Industrial
Technical Specifications
ITE
1:1
2 Output
84mA
84mA
1kV
Fixed
10.2mm
21.6V
RD Series
SIP
2W
12V
-12V
Unregulated
24V
7.05mm
19.65mm
26.4V
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RD-2412D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
