Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRD-2412D/PCopy
Manufacturer Standard Lead Time61 weeks
Order Code3977344
Product RangeRD Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.070 (CNY100.6491) |
| 5+ | CNY85.780 (CNY96.9314) |
| 10+ | CNY84.370 (CNY95.3381) |
| 50+ | CNY80.460 (CNY90.9198) |
| 100+ | CNY79.120 (CNY89.4056) |
| 250+ | CNY76.070 (CNY85.9591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.07 (CNY100.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRD-2412D/PCopy
Manufacturer Standard Lead Time61 weeks
Order Code3977344
Product RangeRD Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-12V
Output Current - Output 284mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RD-2412D/P is a RD series dual output 2W DC/DC converter in an industry standard SIP7 package. It is specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to 100°C with derating.
- 24VDC input voltage, ±12VDC output voltage, ±84mA output current
- Power sharing on output
- Continuous short circuit protection
- 1KVDC isolation voltage
- UL94 V-0 package material
- Dimension (LxWxH) is 19.65x 7.05 x 10.2mm
- EN60950-1, IEC60950-1 certified
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
84mA
Output Current - Output 2
84mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
RD Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7mm
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RD-2412D/P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
