
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.720 (CNY69.7436) |
| 5+ | CNY60.950 (CNY68.8735) |
| 10+ | CNY60.170 (CNY67.9921) |
| 50+ | CNY58.790 (CNY66.4327) |
| 100+ | CNY57.760 (CNY65.2688) |
| 250+ | CNY56.730 (CNY64.1049) |
Product Information
Product Overview
The RD-0515D is a 2-output 2W board-mount unregulated ECONOLINE DC/DC Converter has been specifically designed for applications where dual power rails need to be created from a single rail supply is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40 to 85°C and the converter can be used in ambient temperatures of up to 100°C with derating. The selection of industry standard 5VDC input and ±15VDC output voltage options makes this converter suitable for many industrial applications.
- Power sharing on outputs
- 82 to 86% Efficiency
- ±330µF Maximum capacitive load
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
2 Output
66mA
66mA
1kV
Fixed
10.2mm
4.5V
RD Series
SIP
2W
15V
-15V
Unregulated
5V
7.05mm
19.65mm
5.5V
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RD-0515D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
