Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-1.20/W/X3Copy
Manufacturer Standard Lead Time1 weeks
Order Code1793232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.090 (CNY315.3717) |
| 5+ | CNY251.180 (CNY283.8334) |
| 10+ | CNY236.290 (CNY267.0077) |
| 50+ | CNY219.550 (CNY248.0915) |
| 100+ | CNY204.660 (CNY231.2658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.09 (CNY315.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRCD-24-1.20/W/X3Copy
Manufacturer Standard Lead Time1 weeks
Order Code1793232
Technical Datasheet
Power Supply ApplicationsITE
Product Range-
Output Power Max37.2W
Output Voltage Max31V
Output Current1.2A
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingPanel
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max36V
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
37.2W
Output Current
1.2A
DC / DC Converter Mounting
Panel
Input Voltage Min
6V
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Output Voltage Max
31V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
