
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.920 (CNY25.8996) |
| 10+ | CNY22.460 (CNY25.3798) |
| 25+ | CNY21.410 (CNY24.1933) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY20.650 (CNY23.3345) |
| 500+ | CNY20.240 (CNY22.8712) |
Product Information
Product Overview
RBE-0505S is a low cost 1W DC/DC converters in a standard SIP7 footprint. This makes it suitable for price sensitive industrial, test and measurement and high volume applications. The RBE converter is pin-compatible with the RB converter series, but offers only the most popular 0505 voltage combination, offering a simple way to cost-down an existing application. The RBE is fully certified to EN/IEC/UL/CSA/ EAC and comes with a 3 year warranty. Certified by UL60950-1, CAN/CSA-C22.2 No 60950-1, EN60950-1, IEC60950-1.
- Input voltage is 5VDC, output voltage is 5VDC
- 1:1 input range
- Efficiency up to 76%
- Operating temperature ranges from -40°C to +85°C
- Dimension (L x W x H) is 19.6 x 6.0 x 10.2mm
- 3 year warranty
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
1:1
1 Output
200mA
-
1kV
Fixed
10.2mm
4.5V
RBE Series
SIP
1W
5V
-
Unregulated
5V
6mm
19.6mm
5.5V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RBE-0505S
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
