Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBE-038-WH5S-CTCopy
Order Code4951148
Product RangeRBE-038 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.410 (CNY36.6233) |
| 10+ | CNY29.680 (CNY33.5384) |
| 25+ | CNY28.110 (CNY31.7643) |
| 50+ | CNY26.810 (CNY30.2953) |
| 100+ | CNY25.700 (CNY29.041) |
| 500+ | CNY24.420 (CNY27.5946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.41 (CNY36.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-038-WH5S-CTCopy
Order Code4951148
Product RangeRBE-038 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2A
Frequency Range300kHz
Power Rating10W
Isolation Voltage1.5kV
Primary Voltages40V to 60V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRBE-038 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
300kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
RBE-038 Series
Current Rating
2A
Power Rating
10W
Primary Voltages
40V to 60V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00285
