Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBE-017-UBAS-CTCopy
Order Code4951137
Product RangeRBE-017 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.480 (CNY33.3124) |
| 10+ | CNY26.990 (CNY30.4987) |
| 25+ | CNY25.560 (CNY28.8828) |
| 50+ | CNY24.380 (CNY27.5494) |
| 100+ | CNY23.380 (CNY26.4194) |
| 500+ | CNY22.200 (CNY25.086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.48 (CNY33.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-017-UBAS-CTCopy
Order Code4951137
Product RangeRBE-017 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range330kHz
Power Rating6W
Isolation Voltage3kV
Primary Voltages9V to 36V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeRBE-017 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
3kV
Secondary Voltages
12V
Product Range
RBE-017 Series
Current Rating
500mA
Power Rating
6W
Primary Voltages
9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00154
