Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACM600-24SL/OFCopy
Order Code3889611
Product RangeRACM600-L/OF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,543.970 (CNY1,744.6861) |
| 5+ | CNY1,506.870 (CNY1,702.7631) |
| 10+ | CNY1,486.850 (CNY1,680.1405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,543.97 (CNY1,744.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM600-24SL/OFCopy
Order Code3889611
Product RangeRACM600-L/OF Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Rating (Forced Cooling)600W
Power Rating (Convection Cooling)450W
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRACM600-L/OF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RACM600-L/OF series AC/DC power supply unit designed for operation in natural convection and in systems with certain airflow ventilation to deliver 400 to 600W output power.
- Redundant operation; active current sharing
- Remote sensing, CTRL ON/OFF, PMBus™
- IEC60601 2x MOPP insulation system, BF-ready
- 400/450W convection cooled (115/230VAC)
- 5VSB output
- 24VDC nom input voltage
- 25A max. output current
- 93% typ efficiency
Technical Specifications
Power Supply Applications
-
Power Rating (Forced Cooling)
600W
Input Voltage VAC
80V AC to 275V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RACM600-L/OF Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
450W
Power Supply Output Type
Fixed
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RACM600-24SL/OF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
