
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,079.960 (CNY1,220.3548) |
| 5+ | CNY1,028.580 (CNY1,162.2954) |
| 10+ | CNY1,007.210 (CNY1,138.1473) |
Product Information
Product Overview
RACM550-48SG/OF is a RACM550 series AC/DC converter is designed to support up to 300W continuous output power without fan cooling. The compact 5” x 3” baseplate design enables direct heat dissipation through metal housings in the application. Up to 550 watts are available to drive dynamic loads for several seconds of peak power or with forced air for even longer time frames. A fan output is on board as standard as well as a 5V/1A VSB output for applications with housekeeping circuits and on/off control. Up to 5000m operating altitude and international safety agency certifications make the series worldwide suitable for BF-rated applied parts, household and industrial ITE applications.
- 80-264VAC input voltage, 48VDC output voltage, 11.46A maximum output current
- Open frame version
- 300W baseplate-cooled, fan-less operation
- Standby power consumption <lt/>0.5W
- Remote sensing
- 93% efficiency
- Dimension (LxWxH) is 127.0 x 76.0 x 38.0mm
Technical Specifications
ITE
550W
80V AC to 264V AC
48VDC
-
-
-
RACM550-G Series
1 Output
300W
Adjustable, Fixed
11.46A
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
