
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.250 (CNY208.2025) |
| 5+ | CNY180.120 (CNY203.5356) |
| 10+ | CNY176.380 (CNY199.3094) |
| 50+ | CNY167.990 (CNY189.8287) |
| 100+ | CNY164.490 (CNY185.8737) |
Product Information
Product Overview
RACM30-24SK/277/PMP is a RACM30-K/277 series AC/DC module provides a leading thermally effective Power yield of 9.2Watts per inch³ at 60°C still air for continuous loads of 30Watts plus additional peak capability. This module operates in a temperature range of -40°C to 90°C in compliance with safety standards of medical MOPP, household-, industrial, and measurement markets. Safety reports rate the series as LPS limited power source and OVCIII for an operating altitude of up to 5000m. A comfortable margin to EMI Class B limits, even with outputs connected to the ground, ease system implementation for quick time-to-market without additional external circuitry such as fuses or filters. For designers, maximum flexibility for this encapsulated, solder-mountable module is pin-to-pin compatible with the well-established series RAC20-K.
- Input voltage range from 85 to 305VAC, output voltage is 24VDC
- Output current is 1250mA, efficiency is 89%
- Maximum load capacitance is 8000μF
- Meets EN55032 “B” in PELV configuration
- No load power consumption is 100mW, output ripple and noise is 100mVp-p(20W BW)
- Overvoltage, overcurrent and short circuit protection
- Isolation voltage is 4KVAC
- Panel mount, push-in terminals module
- EN60601-1-2, EN61204-3 compliant, EN55014-1/-2 compliant
- Dimension is 84.7x 40.0 x 33.0mm, 3 year warranty
Technical Specifications
ITE, Household, Laboratory & Medical
30W
1.25A
-
-
-
Adjustable, Fixed
Lead (04-Feb-2026)
1Outputs
24V
-
-
-
85V AC to 305V AC
RACM30-K/277 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
