
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.250 (CNY140.4025) |
| 5+ | CNY118.970 (CNY134.4361) |
| 10+ | CNY116.510 (CNY131.6563) |
| 50+ | CNY109.940 (CNY124.2322) |
| 100+ | CNY108.650 (CNY122.7745) |
| 250+ | CNY105.680 (CNY119.4184) |
Product Information
Product Overview
RACM15E-24SK/PMAD-CTN is a RACM15E-K series AC to DC power supply. It is a cost-effective device among AC/DC power supply series, adheres to different connection and mounting criteria such as open card placement for connection via pre-assembled harness, or IP20-protected enclosures with push-in terminals for direct fixation to mounting plates, as well as for snapping onto DIN rails with 1.5U slot size. CV/CC regulated output voltage with overcurrent limited power of 15Watt are provided under still air convection at -40° to 50°C ambient temperature. International certifications to medical, household, industrial and safety transformer standards ensure simplified integration into applications for use up to 5000m altitude or 3000m at OVC III overvoltage rating requirements. All models meet EN55032 Class “B” EMI guidelines in floating load configurations.
- Input voltage range from 80 to 275VAC
- Output voltage is 24VDC
- Output current rated is 625mA
- Efficiency is 86%
- Panel mount version with 45° angled push-in terminal
- Short circuit protection, overload protection and overvoltage protection
- 2MOPP rating, BF ready
- 3.2 x 1.0 x 1.1" size
- 3 years warranty
Technical Specifications
ITE, Household, Laboratory, Medical & Industrial
15W
625mA
-
-
-
Fixed
No SVHC (04-Feb-2026)
1 Output
24V
-
-
-
80V AC to 275V AC
RACM15E-K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
