Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACM100-24SCopy
Order Code2480095
Product RangeRACM100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,319.120 (CNY1,490.6056) |
| 5+ | CNY1,124.100 (CNY1,270.233) |
| 10+ | CNY1,072.180 (CNY1,211.5634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,319.12 (CNY1,490.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM100-24SCopy
Order Code2480095
Product RangeRACM100 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRACM100 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RACM100-24S is a compact high-efficiency AC/DC Power Supply suitable for built-in class II applications. This space-saving enclosed power supply has an universal input voltage range (85 to 264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -25 and +85°C. The 24V output voltage is fully protected and has tolerance of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. It has a built-in class B EMI filter.
- Active power factor correction
- Short-circuit, overload and overvoltage protection
- 0.3W Input power at no load
- 92% Typical efficiency
- <lt/>75µA Low leakage current
- 5000m Operation
- T3.15A/250VAC, Slow blow type Input fuse (internal line and neutral)
- 100MΩ at 500VDC Minimum isolation resistance
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
100W
Output Current - Output 1
4.17A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
RACM100 Series
Technical Docs (1)
Alternatives for RACM100-24S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
