Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD20-700-LPCopy
Manufacturer Standard Lead Time35 weeks
Order Code2846205
Product RangeRACD20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.870 (CNY162.5731) |
| 5+ | CNY131.470 (CNY148.5611) |
| 10+ | CNY126.470 (CNY142.9111) |
| 50+ | CNY103.850 (CNY117.3505) |
| 100+ | CNY99.900 (CNY112.887) |
| 250+ | CNY94.870 (CNY107.2031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.87 (CNY162.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD20-700-LPCopy
Manufacturer Standard Lead Time35 weeks
Order Code2846205
Product RangeRACD20 Series
Technical Datasheet
Power Supply Applications-
Output Power Max22W
Output Voltage Max31VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACD20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
31VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
22W
Output Current
700mA
Input Voltage Min
198V
Product Range
RACD20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
