
15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.680 (CNY156.7084) |
| 5+ | CNY133.150 (CNY150.4595) |
| 10+ | CNY129.360 (CNY146.1768) |
| 50+ | CNY125.790 (CNY142.1427) |
| 100+ | CNY123.100 (CNY139.103) |
| 250+ | CNY119.820 (CNY135.3966) |
Product Information
Product Overview
RAC20NE-24SK/277 is a RAC20NE-K/277 series, compact AC/DC converter module. This encapsulated solder mount built-in power supply is optimized for the requirements of new energy applications such as energy management, monitoring or actuator operation. This module meets increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection and low power loss in full load operation as well as in standby and sleep mode. Suitable for building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, material handling, test and measurements, Recom pinning identifier (P12) applications.
- Wide input voltage range from 85-305V AC, full load power ratings to 60°C
- 24V DC output voltage (constant voltage operation)
- 833mA nom output current and 958mA max boost current
- 87% typ efficiency (tested at 230V AC and full load at +25°C ambient)
- 20W continuous output power
- EN55032 “B”: O/P either floating or referenced to GND
- Surge immunity 2kV AC: L-N &; 4kV against FE
- OVC III over voltage category up to 3000m
- 3 years warranty
- Dimension (THT): 52.5 x 27.4 x 23.0mm (2.07 x 1.07 x 0.9inch)
Technical Specifications
ITE, Industrial, Household, LED Lighting
20W
833mA
-
-
85V AC to 305V AC
23mm
RAC20NE-K/277 Series
1 Output
24VDC
-
-
Fixed
27.4mm
52.5mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
