Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC10-12SC/277Copy
Manufacturer Standard Lead Time40 weeks
Order Code2440313
Product RangeRAC10-C/277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.350 (CNY255.7755) |
| 5+ | CNY216.690 (CNY244.8597) |
| 10+ | CNY214.330 (CNY242.1929) |
| 50+ | CNY214.240 (CNY242.0912) |
| 100+ | CNY209.960 (CNY237.2548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.35 (CNY255.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC10-12SC/277Copy
Manufacturer Standard Lead Time40 weeks
Order Code2440313
Product RangeRAC10-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 112VDC
Output Current - Output 1840mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Width27.4mm
Height23.5mm
Depth52.5mm
Product RangeRAC10-C/277 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RAC10-12SC/277 is a 12V/10W AC to DC Converter, very compact low AC/DC power supply, continuous short-circuit protection. Epoxy with fibreglass casing, high operating temperature and low standby power consumption.
- UL94V-0 Flammability rating
- -20 to 70°C Operating temperature range
- Isolated output 3.75kVAC for one minute
- High efficiency
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
840mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 305V AC
Height
23.5mm
Product Range
RAC10-C/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.4mm
Depth
52.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062
