Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC06-12SCCopy
Manufacturer Standard Lead Time40 weeks
Order Code1903069
Product RangeRAC06-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.490 (CNY206.2137) |
| 5+ | CNY175.300 (CNY198.089) |
| 10+ | CNY173.220 (CNY195.7386) |
| 50+ | CNY163.250 (CNY184.4725) |
| 100+ | CNY159.210 (CNY179.9073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.49 (CNY206.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC06-12SCCopy
Manufacturer Standard Lead Time40 weeks
Order Code1903069
Product RangeRAC06-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 112VDC
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width25.5mm
Height16.4mm
Depth50.9mm
Product RangeRAC06-C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RAC06-12SC is a 1-output 6W PCB mount AC/DC Converter with universal input voltage range. It features very compact and high efficiency power supply. It is a class II power supply with 3kVAC isolation. It offers short circuit, overload and overtemperature safety protections.
- Low output ripple and noise
- 10ms Minimum hold up time
- 0.85mA Maximum leakage current
- ±2% Output voltage accuracy (full load)
- 132kHz Typical operating frequency
- 1GΩ Minimum isolation resistance
- 1000pF Typical isolation capacitance
- 75% Efficiency
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
16.4mm
Product Range
RAC06-C Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.5mm
Depth
50.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
