Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC05E-05SKTCopy
Manufacturer Standard Lead Time54 weeks
Order Code3858961
Product RangeRAC05E-KT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.010 (CNY59.9013) |
| 5+ | CNY52.920 (CNY59.7996) |
| 10+ | CNY52.820 (CNY59.6866) |
| 50+ | CNY50.850 (CNY57.4605) |
| 100+ | CNY50.030 (CNY56.5339) |
| 250+ | CNY48.960 (CNY55.3248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.01 (CNY59.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05E-05SKTCopy
Manufacturer Standard Lead Time54 weeks
Order Code3858961
Product RangeRAC05E-KT Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width32.1mm
Height21.8mm
Depth27.1mm
Product RangeRAC05E-KT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Economic RAC05E-KT series 5W 1.07"x1.26" single output regulated AC/DC converter module designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes with less than 0.1W no load power consumption. The RAC05E-KT modules hold UL and CB certifications to IEC 62368-1 standard and to EN 60335-1 for household applications.
- 90 to 264VAC input voltage range
- 5VDC output voltage
- 1000mA output current
- 74% typ efficiency
- Primary side regulated
- EI-30 transformer pinout
- Full load operation of -25 to 55°C
- No load power consumption <lt/>100mW
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
5W
Output Current - Output 1
1mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
21.8mm
Product Range
RAC05E-KT Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
32.1mm
Depth
27.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264
