Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC05-3.3SKCopy
Manufacturer Standard Lead Time35 weeks
Order Code2849275
Product RangeRAC05-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.830 (CNY101.5079) |
| 5+ | CNY85.530 (CNY96.6489) |
| 10+ | CNY83.760 (CNY94.6488) |
| 50+ | CNY78.800 (CNY89.044) |
| 100+ | CNY76.430 (CNY86.3659) |
| 250+ | CNY75.980 (CNY85.8574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.83 (CNY101.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05-3.3SKCopy
Manufacturer Standard Lead Time35 weeks
Order Code2849275
Product RangeRAC05-K Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 13.3VDC
Output Current - Output 11.515A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height16.5mm
Depth25.4mm
Product RangeRAC05-K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RAC05-3.3SK from Recom Power is a RAC05-K series 5W 1" x 1" single output high power density AC to DC converter. The RAC05-K series comprises ultra-compact AC/DC power supply modules in lightweight fully encapsulated plastic casing for PCB mount. Beside the safety approvals for industrial and IT solutions, they are also certified to UL60950-1 and UL62368-1.
- Input voltage range from 85VAC to 264VAC
- Output voltage of 3.3VDC
- Output current is 1515mA
- Typical efficiency is 76%
- Maximum capacitive load is 6000μF
- No load power consumption is 75mW
- Input frequency range from 47Hz to 63Hz, internal EMC class B filter
- UL/IEC/EN60950-1 certified
- Operating temperature range from -25°C to +70°C, electrical protection
- Dimension is 25.4mm x 25.4mm x 16.5mm
Applications
Power Management, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1.515A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
16.5mm
Product Range
RAC05-K Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
