Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC04NE-15SK/277Copy
Manufacturer Standard Lead Time38 weeks
Order Code4644708
Product RangeRAC04NE-K/277 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.700 (CNY84.411) |
| 5+ | CNY71.800 (CNY81.134) |
| 10+ | CNY70.320 (CNY79.4616) |
| 50+ | CNY66.970 (CNY75.6761) |
| 100+ | CNY65.580 (CNY74.1054) |
| 250+ | CNY63.790 (CNY72.0827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.70 (CNY84.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04NE-15SK/277Copy
Manufacturer Standard Lead Time38 weeks
Order Code4644708
Product RangeRAC04NE-K/277 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Household, LED Lighting
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 115VDC
Output Current - Output 1267mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width24mm
Height18mm
Depth37mm
Product RangeRAC04NE-K/277 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RAC04NE-15SK/277 is a RAC04NE-K/277 series, exceptionally robust AC/DC converter module. This encapsulated and potted THT-solder mount AC/DC power supply is specially designed for continuous operation under significantly expanded operating conditions. Suitable for building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, lighting, test and measurements, Recom pinning identifier (P3) applications.
- 85-305V AC input with a full load up to +80°C
- 15V DC output voltage and 81% typ efficiency
- 267mA nom output current and 400mA max boost current
- Supports OCP, OVP, SCP protections
- Certifications:CB, CE, EN 55032, EN 60335-1, EN 61347-1, EN 62368-1, UL 62368-1
- Enhanced surge ratings of 2kV (L-N); 4kV (L-PE)
- OVC III overvoltage category up to 3000m altitude
- EN55032 class B; floating or earth referenced
- 4W continuous output power and 3 year warranty
- Dimension (THT-mount): 37.0 x 24.0 x 18.0mm (1.45 x 0.94 x 0.70inch)
Technical Specifications
Power Supply Applications
ITE, Industrial, Household, LED Lighting
Output Power Max
4W
Output Current - Output 1
267mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
18mm
Product Range
RAC04NE-K/277 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24mm
Depth
37mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278
