Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC04NE-12SK/277/WCopy
Manufacturer Standard Lead Time38 weeks
Order Code4644711
Product RangeRAC04NE-K/277/W Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.850 (CNY82.3205) |
| 5+ | CNY69.380 (CNY78.3994) |
| 10+ | CNY67.950 (CNY76.7835) |
| 50+ | CNY64.710 (CNY73.1223) |
| 100+ | CNY63.370 (CNY71.6081) |
| 250+ | CNY61.640 (CNY69.6532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.85 (CNY82.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04NE-12SK/277/WCopy
Manufacturer Standard Lead Time38 weeks
Order Code4644711
Product RangeRAC04NE-K/277/W Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Household, LED Lighting
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 112VDC
Output Current - Output 1330mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width24.8mm
Height18.7mm
Depth37.8mm
Product RangeRAC04NE-K/277/W Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RAC04NE-12SK/277/W is a RAC04NE-K/277 series, exceptionally robust AC/DC converter module. This encapsulated and potted wired version AC/DC power supply is specially designed for continuous operation under significantly expanded operating conditions. Suitable for building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, intralogistics, lighting, test and measurements, Recom pinning identifier (P3) applications.
- 85-305V AC input with a full load up to +80°C
- 12V DC output voltage and 80% typ efficiency
- 330mA nom output current and 500mA max boost current
- Supports OCP, OVP, SCP protections
- Certifications:CB, CE, EN 55032, EN 60335-1, EN 61347-1, EN 62368-1, UL 62368-1
- Enhanced surge ratings of 2kV (L-N); 4kV (L-PE)
- OVC III overvoltage category up to 3000m altitude
- EN55032 class B; floating or earth referenced
- 4W continuous output power and 3 year warranty
- Dimension is (wired): 37.8 x 24.8 x 18.7mm (1.48 x 0.97 x 0.73inch)
Technical Specifications
Power Supply Applications
ITE, Industrial, Household, LED Lighting
Output Power Max
4W
Output Current - Output 1
330mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
18.7mm
Product Range
RAC04NE-K/277/W Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
24.8mm
Depth
37.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
