Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC04-12DC/277Copy
Manufacturer Standard Lead Time38 weeks
Order Code2846183
Product RangeRAC04-C/277 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.170 (CNY203.5921) |
| 5+ | CNY168.030 (CNY189.8739) |
| 10+ | CNY168.020 (CNY189.8626) |
| 50+ | CNY162.470 (CNY183.5911) |
| 100+ | CNY157.910 (CNY178.4383) |
| 250+ | CNY152.430 (CNY172.2459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.17 (CNY203.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC04-12DC/277Copy
Manufacturer Standard Lead Time38 weeks
Order Code2846183
Product RangeRAC04-C/277 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max4W
Output Voltage - Output 112VDC
Output Current - Output 1166mA
Output Voltage - Output 2-12VDC
Output Current - Output 2166mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 305V AC
Width27.2mm
Height17.1mm
Depth36.7mm
Product RangeRAC04-C/277 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
166mA
Output Current - Output 2
166mA
Output Current - Output 3
-
Input Voltage VAC
80V AC to 305V AC
Height
17.1mm
Product Range
RAC04-C/277 Series
No. of Outputs
2 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.2mm
Depth
36.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
