Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC01-3.3SGBCopy
Manufacturer Standard Lead Time29 weeks
Order Code2918462
Product RangeRAC01-GB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.210 (CNY70.2973) |
| 5+ | CNY60.660 (CNY68.5458) |
| 10+ | CNY59.720 (CNY67.4836) |
| 50+ | CNY57.950 (CNY65.4835) |
| 100+ | CNY57.250 (CNY64.6925) |
| 250+ | CNY56.770 (CNY64.1501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.21 (CNY70.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC01-3.3SGBCopy
Manufacturer Standard Lead Time29 weeks
Order Code2918462
Product RangeRAC01-GB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1W
Output Voltage - Output 13.3VDC
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width22.2mm
Height19mm
Depth33.7mm
Product RangeRAC01-GB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
303mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
19mm
Product Range
RAC01-GB Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
22.2mm
Depth
33.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
