
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.710 (CNY76.5123) |
| 5+ | CNY66.010 (CNY74.5913) |
| 10+ | CNY64.980 (CNY73.4274) |
| 50+ | CNY63.690 (CNY71.9697) |
| 100+ | CNY62.390 (CNY70.5007) |
| 250+ | CNY61.090 (CNY69.0317) |
Product Information
Product Overview
The RAC01-12SGA from Recom Power is a RAC01-GA series single output EMC Class A AC/DC converter in 1W PCB mount package. This ultra low profile, compact size converter is ideal for PCB mounted, compact, board level industrial power supplies. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC01-GA have a built-in Class A / FCC Part 15 EMC filter. The device is EN60950-1, 1st Edition, 2006 + AM2, 2013 and IEC60950-1, 2nd Edition, 2005 + AM2, 2013 (File No-16BAS1004811) and EN62368-1, 1st Edition, 2014 IEC62368-1, 2nd Edition, 2014 safety certified.
- Universal input of 85VAC to 264VAC, Pi-type internal input filter
- Nominal input voltage range from 100VAC to 240VAC, 12VDC output voltage
- 83mA output current, 68% typical efficiency, 0.15W no load power consumption
- Maximum capacitive load of 200µF at 25°C with constant resistant mode at full load
- Input frequency range from 47Hz to 63Hz & internal operating frequency of 65KHz
- Start-up time of 1s at 115VAC, 2s at 230VAC and hold-up time of 18ms at 115VAC, 80ms at 230VAC
- Output accuracy is ±6% max, line regulation is ±2% max, load regulation is ±6% max
- EN61000-4-2, criteria A, air ±8KV, contact ±4KV ESD compliance
- Black plastic, (UL94 V-0) case, FR4, (UL94 V-0) PCB material, PD2 pollution degree
- Package dimension of 33.7mm x 22.2mm x 19mm (L x W x H), continuous SCP, OPP, OCP
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE & Household
1W
83mA
-
-
85V AC to 264V AC
19mm
RAC01-GA Series
1 Output
12VDC
-
-
Fixed
22.2mm
33.7mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
