Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRA3-122005D/SMDCopy
Order Code3889602
Product RangeRA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.790 (CNY110.5027) |
| 5+ | CNY97.200 (CNY109.836) |
| 10+ | CNY96.600 (CNY109.158) |
| 50+ | CNY91.590 (CNY103.4967) |
| 100+ | CNY90.620 (CNY102.4006) |
| 250+ | CNY89.650 (CNY101.3045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.79 (CNY110.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRA3-122005D/SMDCopy
Order Code3889602
Product RangeRA3 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 120V
Output Current - Output 175mA
Output Voltage - Output 2-5V
Output Current - Output 2-300mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width15mm
Height8.5mm
Depth23.4mm
Input Voltage DC Min11.5VDC
Input Voltage DC Max12.5VDC
Product RangeRA3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RA3 series 3W isolated dual output DC/DC converter which are especially designed to power transistor gate drivers.
- High 5.2KVDC/1min isolation
- Wide operating temperature range from -40?C to +85?C
- Ideal for IGBT/Si/SiC/GaN gate drive power
- IEC/EN/UL CSA 62368-1 certified
- Less than 10pF isolation capacitance
- Compact DIP16 SMD package
- 12VDC nom input voltage
- 20/-5VDC output voltage 1/2 and +75/-300mA output current
- 80% typ efficiency
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
75mA
Output Current - Output 2
-300mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
8.5mm
Input Voltage DC Min
11.5VDC
Product Range
RA3 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
3W
Output Voltage - Output 1
20V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
15mm
Depth
23.4mm
Input Voltage DC Max
12.5VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
