Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR9C1T18/R-CTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4574456
Product RangeR9C1T18/R Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.080 (CNY67.8904) |
| 5+ | CNY57.870 (CNY65.3931) |
| 10+ | CNY56.930 (CNY64.3309) |
| 50+ | CNY54.810 (CNY61.9353) |
| 100+ | CNY53.920 (CNY60.9296) |
| 250+ | CNY52.760 (CNY59.6188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.08 (CNY67.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR9C1T18/R-CTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4574456
Product RangeR9C1T18/R Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSSOP-36, Module
Input Ratio-
Output Power Max1.5W
No. of Outputs2 Output
Output Voltage - Output 115.5V
Output Current - Output 1100mA
Output Voltage - Output 2-15.5V
Output Current - Output 2-12mA
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeProgrammable
Width7.5mm
Height3.55mm
Depth12.83mm
Input Voltage DC Min8.5V
Input Voltage DC Max18V
Product RangeR9C1T18/R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-12mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Programmable
Height
3.55mm
Input Voltage DC Min
8.5V
Product Range
R9C1T18/R Series
DC / DC Converter Type
SSOP-36, Module
Output Power Max
1.5W
Output Voltage - Output 1
15.5V
Output Voltage - Output 2
-15.5V
Output Regulation
Regulated
Input Voltage DC Nom
15V
Width
7.5mm
Depth
12.83mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
