
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.620 (CNY101.2706) |
| 5+ | CNY89.240 (CNY100.8412) |
| 10+ | CNY88.850 (CNY100.4005) |
| 50+ | CNY83.370 (CNY94.2081) |
| 100+ | CNY83.220 (CNY94.0386) |
| 250+ | CNY83.070 (CNY93.8691) |
Product Information
Product Overview
R2S series 2W, SMD unregulated converters are of the enclosed open frame type, meaning that they are un-potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. Certified by UL-60950-1 and EN-60950-1 certified.
- Full power at 100°C ambient temperature
- 1KVDC isolation
- Suitable for fully automated assembly (including vapour phase soldering)
- Built-in EN55022 class A filter
- Without continuous short circuit protection
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
1:1
1 Output
400mA
-
1kV
Fixed
8.7mm
4.5V
R2S Series
DIP
2W
5V
-
Unregulated
5V
10.7mm
12.75mm
5.5V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for R2S-0505
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
