Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR0.25S-3.305/EH-RCopy
Manufacturer Standard Lead Time56 weeks
Order Code3979018
Product RangeR0.25S Series
Also Known AsNCNR
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.100 (CNY117.633) |
| 5+ | CNY102.030 (CNY115.2939) |
| 10+ | CNY99.940 (CNY112.9322) |
| 50+ | CNY99.910 (CNY112.8983) |
| 100+ | CNY99.880 (CNY112.8644) |
| 250+ | CNY99.840 (CNY112.8192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.10 (CNY117.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.25S-3.305/EH-RCopy
Manufacturer Standard Lead Time56 weeks
Order Code3979018
Product RangeR0.25S Series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth12.75mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeR0.25S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
50mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
2.97V
Product Range
R0.25S Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
250mW
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
10.7mm
Depth
12.75mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
