Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-745.0PCopy
Manufacturer Standard Lead Time7 weeks
Order Code1793132
Product RangeR-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.970 (CNY259.8661) |
| 5+ | CNY227.880 (CNY257.5044) |
| 10+ | CNY225.790 (CNY255.1427) |
| 50+ | CNY224.190 (CNY253.3347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.97 (CNY259.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-745.0PCopy
Manufacturer Standard Lead Time7 weeks
Order Code1793132
Product RangeR-7 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max22W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6.5V
Input Voltage DC Max28V
Height15mm
Depth32.2mm
Width9.1mm
Product RangeR-7 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
22W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
32.2mm
Product Range
R-7 Series
DC / DC Converter Type
SIP
Output Voltage Min
3V
Output Current Max
4A
Input Voltage DC Min
6.5V
Height
15mm
Width
9.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
