Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRT5FC-B-WCopy
Manufacturer Standard Lead Time30 weeks
Order Code4113833
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.140 (CNY62.3082) |
| 10+ | CNY50.720 (CNY57.3136) |
| 100+ | CNY31.530 (CNY35.6289) |
| 250+ | CNY30.390 (CNY34.3407) |
| 500+ | CNY28.950 (CNY32.7135) |
| 1000+ | CNY27.720 (CNY31.3236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.14 (CNY62.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRT5FC-B-WCopy
Manufacturer Standard Lead Time30 weeks
Order Code4113833
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
