Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRRX5M-Z-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079466
Product RangeXLR Z-Series (IP65)
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.800 (CNY35.934) |
| 10+ | CNY30.100 (CNY34.013) |
| 100+ | CNY27.680 (CNY31.2784) |
| 250+ | CNY26.750 (CNY30.2275) |
| 500+ | CNY26.020 (CNY29.4026) |
| 1000+ | CNY25.180 (CNY28.4534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.80 (CNY35.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRRX5M-Z-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079466
Product RangeXLR Z-Series (IP65)
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeXLR Z-Series (IP65)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Diecast Body
Gender
Plug
Contact Plating
Tin Plated Contacts
Product Range
XLR Z-Series (IP65)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
