Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRRX3F-Z-002-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079458
Product RangeXLR Z-Series (IP65)
Your Part Number
91 In Stock
100 more incoming. You can reserve stock now
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.430 (CNY40.0359) |
| 10+ | CNY33.540 (CNY37.9002) |
| 100+ | CNY30.840 (CNY34.8492) |
| 250+ | CNY29.800 (CNY33.674) |
| 500+ | CNY28.980 (CNY32.7474) |
| 1000+ | CNY28.050 (CNY31.6965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.43 (CNY40.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRRX3F-Z-002-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079458
Product RangeXLR Z-Series (IP65)
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeXLR Z-Series (IP65)
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
XLR Z-Series (IP65)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
