Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRRE8F-Z-000-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079471
Product RangeRJ45/Ethernet Z-Series (IP65)
Your Part Number
1,124 In Stock
1,000 more incoming. You can reserve stock now
1,124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.490 (CNY40.1037) |
| 10+ | CNY32.820 (CNY37.0866) |
| 100+ | CNY30.330 (CNY34.2729) |
| 250+ | CNY28.940 (CNY32.7022) |
| 500+ | CNY27.830 (CNY31.4479) |
| 1000+ | CNY26.710 (CNY30.1823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.49 (CNY40.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRRE8F-Z-000-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079471
Product RangeRJ45/Ethernet Z-Series (IP65)
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP65
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ45/Ethernet Z-Series (IP65)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ45/Ethernet Z-Series (IP65)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
