Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRRAC3F-X-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079662
Product RangePower X Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.310 (CNY47.8103) |
| 10+ | CNY39.000 (CNY44.070) |
| 100+ | CNY35.960 (CNY40.6348) |
| 250+ | CNY35.250 (CNY39.8325) |
| 500+ | CNY34.530 (CNY39.0189) |
| 1000+ | CNY33.810 (CNY38.2053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.31 (CNY47.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRRAC3F-X-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079662
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating16A
Connector MountingChassis Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Lockable power outlet chassis connector, with excellent flammablity class by using V0 materials
- Designed for outdoor applications, IP65 protection, weather resistant
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Chassis Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
