Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRF2C-B-0Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079625
Product RangePhono ("RCA/Cinch") Finger Groove Series
Your Part Number
59 In Stock
100 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY24.600 (CNY27.798) |
| 100+ | CNY20.340 (CNY22.9842) |
| 250+ | CNY19.940 (CNY22.5322) |
| 500+ | CNY19.530 (CNY22.0689) |
| 1000+ | CNY19.120 (CNY21.6056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.99 (CNY28.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRF2C-B-0Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079625
Product RangePhono ("RCA/Cinch") Finger Groove Series
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass, Zinc Body
Connector ColourBlack
External Diameter-
Product RangePhono ("RCA/Cinch") Finger Groove Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
Phono ("RCA/Cinch") Finger Groove Series
Gender
Plug
Connector Body Material
Brass, Zinc Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
