Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRF2C-AU-0Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079623
Product RangePhono ("RCA/Cinch") Finger Groove Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY33.590 (CNY37.9567) |
| 100+ | CNY27.500 (CNY31.075) |
| 250+ | CNY25.900 (CNY29.267) |
| 500+ | CNY21.790 (CNY24.6227) |
| 1000+ | CNY20.490 (CNY23.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRF2C-AU-0Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079623
Product RangePhono ("RCA/Cinch") Finger Groove Series
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass, Zinc Body
Connector ColourBlack
External Diameter-
Product RangePhono ("RCA/Cinch") Finger Groove Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
Phono ("RCA/Cinch") Finger Groove Series
Gender
Plug
Connector Body Material
Brass, Zinc Body
External Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
