Print Page
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.190 (CNY12.6447) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY10.440 (CNY11.7972) |
| 250+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.19 (CNY12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRE8MY-1Copy
Order Code4079510
Product RangeY Series
Technical Datasheet
Modular Connector Type-
Port Configuration1 x 1 (Single)
No. of Positions / Loaded Contacts (per Port)-
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
Shielding-
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeY Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
-
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
LAN Category
-
Connector Mounting
Cable Mount
Shielding
-
LEDs
Without LED
Product Range
Y Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032

