Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCX5M-Z-002-1Copy
Order Code4079455
Product RangeXLR Z-Series (IP65)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.200 (CNY38.646) |
| 10+ | CNY32.380 (CNY36.5894) |
| 100+ | CNY29.770 (CNY33.6401) |
| 250+ | CNY28.770 (CNY32.5101) |
| 500+ | CNY27.980 (CNY31.6174) |
| 1000+ | CNY27.080 (CNY30.6004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.20 (CNY38.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCX5M-Z-002-1Copy
Order Code4079455
Product RangeXLR Z-Series (IP65)
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeXLR Z-Series (IP65)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
XLR Z-Series (IP65)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
