Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCX3F-Z-002-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code4079444
Product RangeXLR Z-Series (IP65)
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.060 (CNY48.6578) |
| 10+ | CNY40.760 (CNY46.0588) |
| 100+ | CNY37.480 (CNY42.3524) |
| 250+ | CNY36.220 (CNY40.9286) |
| 500+ | CNY35.220 (CNY39.7986) |
| 1000+ | CNY34.090 (CNY38.5217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.06 (CNY48.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCX3F-Z-002-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code4079444
Product RangeXLR Z-Series (IP65)
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeXLR Z-Series (IP65)
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
XLR Z-Series (IP65)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
