Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCAC3M-X-000-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079661
Product RangePower X Series
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.210 (CNY71.4273) |
| 10+ | CNY59.400 (CNY67.122) |
| 100+ | CNY55.590 (CNY62.8167) |
| 250+ | CNY50.030 (CNY56.5339) |
| 500+ | CNY49.110 (CNY55.4943) |
| 1000+ | CNY47.820 (CNY54.0366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.21 (CNY71.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCAC3M-X-000-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code4079661
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
The REAN RCAC3M X 000 1 is a lockable male power connector from the Power X series, designed for rugged outdoor environments requiring safe, reliable AC power connections. Featuring IP65 weather resistance, UL94 V 0 flame retardant materials, and breaking capacity (CBC) capability, this connector allows safe connection and disconnection under load. It is built with a twist lock retention system, screw terminal wiring, and a high durability rating of over 5000 mating cycles, making it ideal for professional AV, lighting, staging, and industrial power distribution.
- ideal for professional lighting, audio, staging, mobile power distribution, and weather resistant installations
- 2 + PE contacts for safe power out connections
- European rating: 16A, 250V AC
- Breaking Capacity (CBC): Can be connected/disconnected under load
- Dielectric strength: 4kV DC / 2.8kV AC
- Low contact resistance: ≤ 2mΩ
- Twist lock retention for secure connection
- Cable outer diameter range: 6mm to 12mm
- Screw terminal wiring for easy field assembly (1mm to 2.5mm² / 12 AWG)
- Shell and Insert: Polyamide (PA)
- IP65 weather resistant
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
