Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCAC3I-G-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079539
Product RangePower Connector G-Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.520 (CNY54.8276) |
| 10+ | CNY45.590 (CNY51.5167) |
| 100+ | CNY41.950 (CNY47.4035) |
| 250+ | CNY41.500 (CNY46.895) |
| 500+ | CNY39.860 (CNY45.0418) |
| 1000+ | CNY38.450 (CNY43.4485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.52 (CNY54.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCAC3I-G-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079539
Product RangePower Connector G-Series
Technical Datasheet
Product RangePower Connector G-Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Power Connector G-Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
