Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRCAC3F-X-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079660
Product RangePower X Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.980 (CNY60.9974) |
| 10+ | CNY49.860 (CNY56.3418) |
| 100+ | CNY46.750 (CNY52.8275) |
| 250+ | CNY45.820 (CNY51.7766) |
| 500+ | CNY44.880 (CNY50.7144) |
| 1000+ | CNY43.950 (CNY49.6635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.98 (CNY61.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRCAC3F-X-000-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4079660
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (21-Jan-2025)
Product Overview
The REAN RCAC3F X 000 1 is a lockable female power connector from the Power X series, engineered for outdoor and demanding industrial or entertainment applications. With an IP65 rating, UL94 V 0 flame retardant materials, and breaking capacity (CBC) capability, it offers safe connection and disconnection under load. Designed as a rugged alternative to conventional mains connectors, it features screw terminal wiring, a twist lock retention system, and a long service life of over 5000 mating cycles.
- ideal for professional lighting, audio, staging, mobile power distribution, and weather resistant installations
- 2 + PE contacts for safe power out connections
- European rating: 16A, 250V AC
- Breaking Capacity (CBC): Can be connected/disconnected under load
- Dielectric strength: 4kV DC / 2.8kV AC
- Low contact resistance: ≤ 2mΩ
- Twist lock retention for secure connection
- Cable outer diameter range: 6mm to 12mm
- Screw terminal wiring for easy field assembly (1mm to 2.5mm² / 12 AWG)
- Shell and Insert: Polyamide (PA)
- IP65 weather resistant
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
