Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRC5FRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4079493
Product RangeXLR Right Angle Cable Connector
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.860 (CNY83.4618) |
| 10+ | CNY71.050 (CNY80.2865) |
| 100+ | CNY65.110 (CNY73.5743) |
| 250+ | CNY63.580 (CNY71.8454) |
| 500+ | CNY59.470 (CNY67.2011) |
| 1000+ | CNY54.590 (CNY61.6867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.86 (CNY83.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRC5FRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4079493
Product RangeXLR Right Angle Cable Connector
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeXLR Right Angle Cable Connector
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Outside cable diameter: 4 - 7mm
- Wire size: 1.5mm² (16 AWG)
- Rated current: 10A
- Dimensions: 71.2x42mm
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
XLR Right Angle Cable Connector
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
