Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoRC3M-BCopy
Manufacturer Standard Lead Time29 weeks
Order Code4079478
Product RangeXLR Finger Groove Cable Connectors
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.360 (CNY19.6168) |
| 10+ | CNY16.500 (CNY18.645) |
| 100+ | CNY15.080 (CNY17.0404) |
| 250+ | CNY14.880 (CNY16.8144) |
| 500+ | CNY14.680 (CNY16.5884) |
| 1000+ | CNY14.480 (CNY16.3624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.36 (CNY19.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRC3M-BCopy
Manufacturer Standard Lead Time29 weeks
Order Code4079478
Product RangeXLR Finger Groove Cable Connectors
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeXLR Finger Groove Cable Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RC3M-B from Rean is a 3 Pole XLR plug with black housing and gold plated contacts.
- Solder terminals
- Outside cable diameter: 4mm to 7mm
- Dimensions: 66.7x19mm
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
XLR Finger Groove Cable Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
