Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerREAN
Manufacturer Part NoNYS373-9Copy
Manufacturer Standard Lead Time29 weeks
Order Code5008505
Product RangeRean - NYS373 Series
Also Known AsGTIN UPC EAN: 7613187010224
Your Part Number
143 In Stock
100 more incoming. You can reserve stock now
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY13.350 (CNY15.0855) |
| 100+ | CNY13.210 (CNY14.9273) |
| 250+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.700 (CNY14.351) |
| 1000+ | CNY12.440 (CNY14.0572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.49 (CNY15.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS373-9Copy
Manufacturer Standard Lead Time29 weeks
Order Code5008505
Product RangeRean - NYS373 Series
Also Known AsGTIN UPC EAN: 7613187010224
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourWhite
External Diameter-
Product RangeRean - NYS373 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NYS373-9. from Rean is a phono plug features a black plated metal shell with a white colour coding ring. Rated current and contact resistance of plug depends on mated connector.
- White colour coding ring
- Gold plated brass contacts
- Thermoplastic insulation
- Black plated zinc die-cast shell
- Rubber boot for best antikink protection
- Wire size of 24AWG
- Chuck type strain relief for cable outer diameter of 3.5mm to 6.1mm
- Lifetime <gt/> 1000 mating cycles
- Solderability complies with IEC 68-2-20
- Temperature range from -25°C to 70°C
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
White
Product Range
Rean - NYS373 Series
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
